SAM Hardwood Replacement Part Replaceable Face 23 g
- RS Stock No.:
- 899-025
- Mfr. Part No.:
- 320-B-35NN
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD16.28
(exc. GST)
SGD17.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD16.28 |
*price indicative
- RS Stock No.:
- 899-025
- Mfr. Part No.:
- 320-B-35NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 23g | |
| Replaceable Face | Yes | |
| Head Material | Hardwood | |
| Face Material | Hardwood | |
| Handle Material | Hardwood | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 23g | ||
Replaceable Face Yes | ||
Head Material Hardwood | ||
Face Material Hardwood | ||
Handle Material Hardwood | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Medium-hard replacement bit offers an Ideal solution for applications requiring durability and precision. Designed to replicate the characteristics of hard wood, it effectively meets varied industrial demands with its robust composition.
Hardness range: Shore D75-85 for improved performance
Lightweight design at 23g ensures ease of use and handling
Guarantee applies under normal wear conditions for peace of mind
Expected lifespan optimised for consistent results in application
Related links
- SAM Hardwood Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 48 g
- SAM Hardwood Replacement Part Replaceable Face 16 g
- SAM Hardwood Mallet Replaceable Face 30 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Rubber Replacement Part Replaceable Face 55 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 23 g
- SAM Hardwood Mallet Replaceable Face 570 g
