SAM Hardwood Replacement Part Replaceable Face 16 g
- RS Stock No.:
- 899-024
- Mfr. Part No.:
- 320-B-30NN
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD10.63
(exc. GST)
SGD11.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.63 |
*price indicative
- RS Stock No.:
- 899-024
- Mfr. Part No.:
- 320-B-30NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 16g | |
| Replaceable Face | Yes | |
| Head Material | Hardwood | |
| Face Material | Hardwood | |
| Handle Material | Hardwood | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 16g | ||
Replaceable Face Yes | ||
Head Material Hardwood | ||
Face Material Hardwood | ||
Handle Material Hardwood | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Replacement bit designed for medium-hard applications, providing functionality equivalent to hard wood. It features a notable hardness rating of Shore D75-85, ensuring durability and high performance.
Weighs 16 grams for ease of handling
Represents a consumable item subject to normal wear phenomena
Designed specifically for applications requiring medium-hard material handling
Guarantee applied to ensure reliability during usage
