SAM Copper Replacement Part Replaceable Face 20 g
- RS Stock No.:
- 900-696
- Mfr. Part No.:
- 320-C-30NN
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD10.63
(exc. GST)
SGD11.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.63 |
*price indicative
- RS Stock No.:
- 900-696
- Mfr. Part No.:
- 320-C-30NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 20g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium Bronze | |
| Face Material | Copper | |
| Handle Material | Aluminium | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 20g | ||
Replaceable Face Yes | ||
Head Material Aluminium Bronze | ||
Face Material Copper | ||
Handle Material Aluminium | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Replacement bit is a Durable tool designed for efficient performance. It is tailored for use with specific applications, ensuring reliable results in both professional and DIY tasks.
Weights just 67 grams for easy handling
Crafted for use with the 322-60N model for compatibility
Constructed with copper and aluminium for enhanced durability
Offers consistent performance in demanding applications
Guarantee classification C ensures reliability for consumable tools
Related links
- SAM Copper Replacement Part Replaceable Face 40 g
- SAM Copper Replacement Part Replaceable Face 54 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 16 g
- SAM Rubber Replacement Part Replaceable Face 50 g
- SAM Copper Replacement Part Replaceable Face 67 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 20 g
- SAM Hardwood Replacement Part Replaceable Face 48 g
