SAM Copper Replacement Part Replaceable Face 67 g
- RS Stock No.:
- 900-973
- Mfr. Part No.:
- 322-C-63N
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD44.99
(exc. GST)
SGD49.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD44.99 |
*price indicative
- RS Stock No.:
- 900-973
- Mfr. Part No.:
- 322-C-63N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 67g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium Bronze | |
| Face Material | Copper | |
| Head Diameter | 63mm | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 67g | ||
Replaceable Face Yes | ||
Head Material Aluminium Bronze | ||
Face Material Copper | ||
Head Diameter 63mm | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Replacement bit delivers exceptional performance with hard materials, specifically designed for use with compatible tools, guaranteeing efficient and reliable functionality in demanding applications.
Copper and aluminium equivalent construction ensures durability
Weighs 67 grams, providing a lightweight solution for easy handling
Compatible with specific tools for seamless integration
Guarantee category 'C' confirms consumable nature for user assurance
Related links
- SAM Copper Replacement Part Replaceable Face 20 g
- SAM Copper Replacement Part Replaceable Face 40 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Copper Replacement Part Replaceable Face 54 g
- SAM Mallet Replaceable Face 550 g
- SAM Mallet Replaceable Face 890 g
- SAM Mallet Replaceable Face 755 g
- Halder Solid Copper Replacement Mallet Face Replaceable Face 145 g
