SAM Hardwood Replacement Part Replaceable Face 30 g
- RS Stock No.:
- 899-023
- Mfr. Part No.:
- 320-B-28NN
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD12.27
(exc. GST)
SGD13.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD12.27 |
*price indicative
- RS Stock No.:
- 899-023
- Mfr. Part No.:
- 320-B-28NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 30g | |
| Replaceable Face | Yes | |
| Head Material | Hardwood | |
| Face Material | Hardwood | |
| Handle Material | Hardwood | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 30g | ||
Replaceable Face Yes | ||
Head Material Hardwood | ||
Face Material Hardwood | ||
Handle Material Hardwood | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Medium-hard replacement bit designed for precise and effective usage, demonstrating a hardness rating of Shore D75 to 85, making it a reliable choice for hard wood applications.
Designed to replicate hard wood characteristics
Offers a hardness range of Shore D75-85
Lightweight at 30 grams for ease of handling
Durable and suitable for normal wear applications
Related links
- SAM Hardwood Replacement Part Replaceable Face 30 g
- SAM Hardwood Mallet Replaceable Face 30 g
- SAM Rubber Replacement Part Replaceable Face 30 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 23 g
- SAM Hardwood Replacement Part Replaceable Face 48 g
- SAM Hardwood Replacement Part Replaceable Face 16 g
- SAM Hard Rubber Mallet Replaceable Face 30 g
