SAM Rubber Replacement Part Replaceable Face 30 g
- RS Stock No.:
- 899-018
- Mfr. Part No.:
- 320-A-28NN
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD12.27
(exc. GST)
SGD13.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.27 |
*price indicative
- RS Stock No.:
- 899-018
- Mfr. Part No.:
- 320-A-28NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 30g | |
| Replaceable Face | Yes | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Handle Material | Rubber | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 30g | ||
Replaceable Face Yes | ||
Head Material Rubber | ||
Face Material Rubber | ||
Handle Material Rubber | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM soft replacement bit crafted from hard rubber, designed to emulate a hardness of Shore D67-75 for effective performance.
Crafted from Durable hard rubber for reliable use
Offers hardness of Shore D67 to 75 for optimal performance
Lightweight design, weighing only 30g for ease of handling
Suitable for multiple applications, enhancing versatility
Related links
- SAM Hardwood Replacement Part Replaceable Face 30 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Hard Rubber Mallet Replaceable Face 30 g
- SAM Hardwood Mallet Replaceable Face 30 g
- SAM Rubber Replacement Part Replaceable Face 55 g
- SAM Rubber Replacement Part Replaceable Face 50 g
- SAM Rubber Replacement Part Replaceable Face 140 g
- SAM Rubber Replacement Part Replaceable Face 70 g
