ams OSRAM 2.95 V Deep Blue LED SMD Epoxy Surface Mount GD GD PUBRA1.15-T1T4-24-1-D
- RS Stock No.:
- 869-253
- Mfr. Part No.:
- GD PUBRA1.15-T1T4-24-1-D
- Manufacturer:
- ams OSRAM
N
Get a bulk buy discount
Add 25 more to save SGD5.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.46
(exc. GST)
SGD1.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | SGD1.46 | - |
| 25 - 99 | SGD1.25 | SGD5.25 |
| 100 - 499 | SGD0.92 | SGD54.00 |
| 500 - 999 | SGD0.67 | SGD395.00 |
| 1000 + | SGD0.65 | SGD810.00 |
*price indicative
- RS Stock No.:
- 869-253
- Mfr. Part No.:
- GD PUBRA1.15-T1T4-24-1-D
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Deep Blue | |
| Product Type | LED | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 2A | |
| Packaging | Tape and Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.74 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | GD | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Deep Blue | ||
Product Type LED | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 2A | ||
Packaging Tape and Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.74 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series GD | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The ams OSRAM LED solution offers exceptional light uniformity and high brightness, making it suitable for diverse horticultural applications while ensuring long operational lifetimes for demanding environments.
SMD epoxy package with silicone lens enhances durability and performance
Excellent radiant efficiency of 73.1% at 85°C maximises light output
Unique batwing radiation profile enables wide-angle coverage with minimal hotspots
ESD protection rated at 8 kV ensures device integrity in sensitive environments
Related links
- ams OSRAM 2.95 V Deep Blue High Power LED SMD Epoxy SMD OSCONIQ P 3737 GD PUSRA2.15-T2T4-24-1
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M4-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M2-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M1-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S6T3-M6-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M3-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M5-1-D
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
