ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S6T3-M6-1-D
- RS Stock No.:
- 869-244
- Mfr. Part No.:
- GW PUBRA1.HW-S6T3-M6-1-D
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.57
(exc. GST)
SGD1.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | SGD1.57 |
| 25 - 99 | SGD1.35 |
| 100 - 499 | SGD0.99 |
| 500 + | SGD0.71 |
*price indicative
- RS Stock No.:
- 869-244
- Mfr. Part No.:
- GW PUBRA1.HW-S6T3-M6-1-D
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Horti White | |
| Product Type | LED | |
| Maximum Forward Current | 2A | |
| Package Type | SMD Epoxy | |
| Mount Type | Surface Mount | |
| Packaging | Tape and Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.74 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | GW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Horti White | ||
Product Type LED | ||
Maximum Forward Current 2A | ||
Package Type SMD Epoxy | ||
Mount Type Surface Mount | ||
Packaging Tape and Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.74 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series GW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The ams OSRAM LED is an Advanced lighting solution designed to deliver exceptional brightness and uniform light distribution with a unique radiation profile, making it suitable for high-performance horticultural applications.
SMD epoxy package with silicone lens ensures durability and effective light transmission
Typical radiation efficiency of 57.5%
Related links
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M3-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M2-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M4-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M1-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M5-1-D
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M6-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M2-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M4-1
