ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M1-1-D
- RS Stock No.:
- 869-250
- Mfr. Part No.:
- GW PUBRA1.HW-S5T2-M1-1-D
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save SGD5.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.57
(exc. GST)
SGD1.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | SGD1.57 | - |
| 25 - 99 | SGD1.35 | SGD5.50 |
| 100 - 499 | SGD0.99 | SGD58.00 |
| 500 + | SGD0.71 | SGD430.00 |
*price indicative
- RS Stock No.:
- 869-250
- Mfr. Part No.:
- GW PUBRA1.HW-S5T2-M1-1-D
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Horti White | |
| Product Type | LED | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 2A | |
| Packaging | Tape and Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.74 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | GW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Horti White | ||
Product Type LED | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 2A | ||
Packaging Tape and Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.74 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series GW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The ams OSRAM LED light source delivers exceptional performance with a unique batwing radiation profile. It provides remarkable light uniformity, enhanced brightness, and longevity, making it Ideal for demanding lighting applications.
SMD epoxy package with silicone lens for durability
Radiant Flux of 4.65 to 5.50 μmol/s at 700 mA for efficient output
Typical radiation efficiency of 57.5% at optimal temperature
Viewing angle of 140° ensures broad illumination coverage
Related links
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M3-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M2-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M4-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S6T3-M6-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M5-1-D
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M1-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M2-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M3-1
