ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M5-1-D

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

SGD1.57

(exc. GST)

SGD1.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24SGD1.57-
25 - 99SGD1.3514%
100 - 499SGD0.9936%
500 +SGD0.7154%

*price indicative

RS Stock No.:
869-245
Mfr. Part No.:
GW PUBRA1.HW-S5T3-M5-1-D
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Horti White

Maximum Forward Current

2A

Package Type

SMD Epoxy

Packaging

Tape and Reel

Mount Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95V

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

3.74 mm

Lens Shape

Round

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

GW

Automotive Standard

No

COO (Country of Origin):
DE
The ams OSRAM LED delivers exceptional light uniformity and brightness, Ideal for large-area horticultural applications. Designed for optimal performance, it provides flexibility with various targeted wavelengths tailored to meet grower needs.

SMD epoxy package with silicone lens ensures durability

Radiant efficiency of 57.5% at 700mA supports energy saving

Photon flux reaches 5.70 μmol/s at 700mA for efficient lighting

Viewing angle of 140° guarantees extensive coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy