ABUS 797 KEYGARAGE ONE Key Lock Box
- RS Stock No.:
- 710-441
- Mfr. Part No.:
- 797 KEYGARAGE ONE
- Manufacturer:
- ABUS
Subtotal (1 unit)*
SGD346.64
(exc. GST)
SGD377.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD346.64 |
*price indicative
- RS Stock No.:
- 710-441
- Mfr. Part No.:
- 797 KEYGARAGE ONE
- Manufacturer:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Key Lock Box | |
| Material | Metal (Housing) | |
| Lock Type | Keyed, Mobile App | |
| Mount Type | Shackle | |
| Colour | Black, Silver | |
| Depth | 63mm | |
| Height | 179mm | |
| Width | 82.5mm | |
| Series | KEYGARAGE One 797 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Key Lock Box | ||
Material Metal (Housing) | ||
Lock Type Keyed, Mobile App | ||
Mount Type Shackle | ||
Colour Black, Silver | ||
Depth 63mm | ||
Height 179mm | ||
Width 82.5mm | ||
Series KEYGARAGE One 797 | ||
- COO (Country of Origin):
- DE
The ABUS Kygarage one 797 smart with anse offers secure key storage and convenient sharing options. It features a combination lock or smartphone unlocking for easy access. Tool-free mounting and flexible placement options ensure hassle-free setup. The app allows for clear management, and the loop provides secure attachment to various locations. It can hold up to 20 keys, three car keys, or 30 credit card-sized access cards. Anyone with the correct combination can open the key box.
Provides secure storage for keys and access cards
Allows unlocking via combination lock or smartphone
Supports tool-free mounting for easy installation
Enables flexible placement and secure attachment with loop
Offers app-based management for convenience
