ABUS 787 KEYGARAGE ONE Key Lock Box

Subtotal (1 unit)*

SGD333.76

(exc. GST)

SGD363.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD333.76

*price indicative

RS Stock No.:
710-440
Mfr. Part No.:
787 KEYGARAGE ONE
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Key Lock Box

Lock Type

Keyed, Mobile App

Material

Metal (Housing)

Mount Type

Wall Mount

Colour

Black, Silver

Depth

63mm

Height

120mm

Width

82.5mm

Series

KEYGARAGE One 787

COO (Country of Origin):
DE
The ABUS Wall mounted Keygarage One 787 offers secure and convenient key management. With the Ability to lock and unlock the key box via a combination lock or smartphone, it ensures easy access and sharing. The robust metal case provides secure storage for keys and small valuables, with the option for smart management through the HomeTec Pro Bluetooth or ABUS apps.

Includes 2 hooks for hanging keys or keychains

Allows easy unlocking via combination lock or smartphone

Offers smart operation and management through HomeTec Pro Bluetooth or ABUS apps

Features simple setup and clear management via the app

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy