onsemi Schmitt Trigger Input NC7SZ14M5X Inverter 1, 5-Pin MicroPak

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 11%

View bulk pricing options

Subtotal (1 tape of 100 units)*

SGD7.20

(exc. GST)

SGD7.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900SGD0.072SGD7.20-
1000 - 4900SGD0.064SGD6.4011%
5000 - 9900SGD0.057SGD5.7020%
10000 +SGD0.049SGD4.9031%

*price indicative

Packaging Options:
RS Stock No.:
838-654
Mfr. Part No.:
NC7SZ14M5X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Inverter

Logic Function

Inverter

Input Type

CMOS

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

6.2ns

Maximum High Level Output Current

24mA

Maximum Low Level Output Current

24mA

Mount Type

Surface Mount

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Package Type

MicroPak

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

85°C

Logic Family

TinyLogic UHS

Height

950μm

Length

3mm

Width

1.5mm

Series

NC7SZ

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi ultra-high-speed inverter is designed for efficient signal flow management. This versatile product excels in applications that demand low static power dissipation while maintaining high output drive across a broad operating voltage range.

Ultra-high-speed performance with a typical propagation delay of 3.7 ns into 50 pF at 5 V

Supports high output drive capabilities at ±24 mA at 3 V

Operates efficiently across a voltage range of 1.65 V to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy