onsemi Schmitt Trigger Input NC7S14M5X Inverter 1, 5-Pin MicroPak

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save SGD8.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

SGD7.20

(exc. GST)

SGD7.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900SGD0.072SGD7.20-
1000 - 4900SGD0.064SGD6.40SGD8.00
5000 - 9900SGD0.057SGD5.70SGD75.00
10000 +SGD0.049SGD4.90SGD230.00

*price indicative

Packaging Options:
RS Stock No.:
838-646
Mfr. Part No.:
NC7S14M5X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Inverter

Logic Function

Inverter

Input Type

CMOS

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

21ns

Maximum High Level Output Current

-2mA

Maximum Low Level Output Current

2mA

Minimum Supply Voltage

2V

Mount Type

Surface Mount

Maximum Supply Voltage

6V

Package Type

MicroPak

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

85°C

Logic Family

TinyLogic HS

Height

950μm

Width

1.5mm

Series

NC7S

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi CMOS inverter intended for fast signal processing in Compact designs. This device excels at enhancing noise margins and ensuring reliable operation across diverse voltage ranges.

Space-saving SOT23−5 package design for minimal footprint

Features Schmitt trigger input for improved noise performance

Supports operation within a broad voltage range of 2 V to 6 V

Includes balanced output drive capabilities for enhanced performance

Offers low quiescent power consumption of less than 1 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy