onsemi NC7SZ125P5X Inverter 1, 5-Pin MicroPak
- RS Stock No.:
- 838-650
- Mfr. Part No.:
- NC7SZ125P5X
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
SGD15.40
(exc. GST)
SGD16.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 18 November 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 1800 | SGD0.077 | SGD15.40 |
| 2000 - 9800 | SGD0.068 | SGD13.60 |
| 10000 - 19800 | SGD0.061 | SGD12.20 |
| 20000 + | SGD0.052 | SGD10.40 |
*price indicative
- RS Stock No.:
- 838-650
- Mfr. Part No.:
- NC7SZ125P5X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Buffer | |
| Product Type | Inverter | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum High Level Output Current | 24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 1.65V | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MicroPak | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Logic Family | TinyLogic UHS | |
| Length | 3mm | |
| Height | 950μm | |
| Width | 1.5mm | |
| Series | NC7SZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Buffer | ||
Product Type Inverter | ||
Input Type CMOS | ||
Output Type CMOS | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum High Level Output Current 24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 1.65V | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 5.5V | ||
Package Type MicroPak | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Logic Family TinyLogic UHS | ||
Length 3mm | ||
Height 950μm | ||
Width 1.5mm | ||
Series NC7SZ | ||
Automotive Standard No | ||
Related links
- onsemi NC7S04M5X Inverter 1, 5-Pin MicroPak
- onsemi NC7SZ125M5X Inverter 1, 5-Pin MicroPak
- onsemi Schmitt Trigger Input NC7SZ14M5X Inverter 1, 5-Pin MicroPak
- onsemi Schmitt Trigger Input NC7S14M5X Inverter 1, 5-Pin MicroPak
- onsemi NC7S00M5X 5-Pin MicroPak
- onsemi NC7SZ04M5X 5-Pin MicroPak
- onsemi NC7SZ04P5X 5-Pin MicroPak
- onsemi NC7S08M5X 5-Pin MicroPak
