onsemi NC7S04M5X Inverter 1, 5-Pin MicroPak
- RS Stock No.:
- 838-628
- Mfr. Part No.:
- NC7S04M5X
- Manufacturer:
- onsemi
This image is representative of the product range
Add 1000 more to save SGD8.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
SGD7.20
(exc. GST)
SGD7.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 30 September 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | SGD0.072 | SGD7.20 | - |
| 1000 - 4900 | SGD0.064 | SGD6.40 | SGD8.00 |
| 5000 - 9900 | SGD0.057 | SGD5.70 | SGD75.00 |
| 10000 + | SGD0.049 | SGD4.90 | SGD230.00 |
*price indicative
- RS Stock No.:
- 838-628
- Mfr. Part No.:
- NC7S04M5X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Maximum High Level Output Current | 2mA | |
| Maximum Low Level Output Current | 2mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 6V | |
| Package Type | MicroPak | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Logic Family | TinyLogic HS | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.5mm | |
| Height | 950μm | |
| Length | 3mm | |
| Series | NC7S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type CMOS | ||
Output Type CMOS | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Maximum High Level Output Current 2mA | ||
Maximum Low Level Output Current 2mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 6V | ||
Package Type MicroPak | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Logic Family TinyLogic HS | ||
Maximum Operating Temperature 85°C | ||
Width 1.5mm | ||
Height 950μm | ||
Length 3mm | ||
Series NC7S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NC7SZ125P5X Inverter 1, 5-Pin MicroPak
- onsemi NC7SZ125M5X Inverter 1, 5-Pin MicroPak
- onsemi Schmitt Trigger Input NC7SZ14M5X Inverter 1, 5-Pin MicroPak
- onsemi Schmitt Trigger Input NC7S14M5X Inverter 1, 5-Pin MicroPak
- onsemi NC7SZ04M5X 5-Pin MicroPak
- onsemi NC7S32M5X 5-Pin MicroPak
- onsemi NC7S00M5X 5-Pin MicroPak
- onsemi FXLP34L6X 6-Pin MicroPak
