onsemi Schmitt Trigger Input NC7SZ14P5X CMOS Inverter 1, 5-Pin SC-70

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

SGD6.90

(exc. GST)

SGD7.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900SGD0.069SGD6.90
1000 - 4900SGD0.061SGD6.10
5000 - 9900SGD0.055SGD5.50
10000 +SGD0.047SGD4.70

*price indicative

Packaging Options:
RS Stock No.:
838-624
Mfr. Part No.:
NC7SZ14P5X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Product Type

CMOS Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

7.5ns

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

SC-70

Maximum Supply Voltage

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Logic Family

LVCMOS

Length

2mm

Height

1mm

Series

NC7SZ14

Width

1.25mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic

Operating Voltage 1.65 to 5.5

Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.

Reduces routing complexity

Allows shorter metal traces to minimise EMI generation

Prevents unnecessary power consumption from unused Gates

HS and HST family intended for 5V or very low speed applications

UHS family Ideal for high speed, low voltage operation

ULP family Ideal for extremely high speed low voltage operation

ULPA family Ideal for low power consumption, low voltage operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy