Parker Tube Fitting 25 mm OD
- RS Stock No.:
- 904-002
- Mfr. Part No.:
- TPLSS25
- Manufacturer:
- Parker
N
Subtotal (1 pack of 5 units)*
SGD407.15
(exc. GST)
SGD443.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD407.15 | SGD81.43 |
*price indicative
- RS Stock No.:
- 904-002
- Mfr. Part No.:
- TPLSS25
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Accessory Type Tube Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker O-ring Face Seal fitting designed for leak-free connections, ensuring reliability in high-pressure and vibration-prone environments while facilitating fast assembly without flanging or brazing.
Highly resistant to over-torque, sustaining 200% torque above the rated Value without damage
Flat sealing surface permits zero clearance installation
Patented Trap-Seal design prevents seal pinch during assembly
FastSeal connection technology enables quick, leak-free tube connections with minimal tools
Steel fittings feature ToughShield Plus plating for exceptional corrosion resistance
