Parker Tube Fitting 35 mm OD

N

Subtotal (1 pack of 5 units)*

SGD582.45

(exc. GST)

SGD634.87

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD582.45SGD116.49

*price indicative

RS Stock No.:
902-154
Mfr. Part No.:
FORM35L71
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Tube Fitting

Product Type

Fitting

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

35mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.

Constructed from stainless steel for enhanced corrosion resistance

Available with sealing options of NBR or FKM to meet diverse application needs

Designed for general hydraulic applications with maximum operating pressure of 160 bar

Suitable for a wide range of industries including automotive, marine, and construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy