Parker Tube Fitting 25 mm OD
- RS Stock No.:
- 904-213
- Mfr. Part No.:
- 16BMTXSS
- Manufacturer:
- Parker
N
Subtotal (1 pack of 15 units)*
SGD1,655.14
(exc. GST)
SGD1,804.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,655.14 | SGD110.343 |
*price indicative
- RS Stock No.:
- 904-213
- Mfr. Part No.:
- 16BMTXSS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Accessory Type Tube Fitting | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker tube fitting offers a reliable leak-free connection solution designed for high pressure hydraulic applications, ensuring durability and efficiency under rigorous conditions.
Easily adapts to inch tube, metric tube, and hose for global compatibility
Extensive selection of port end options accommodates various connections
Robust port stud design prevents washer damage and potential leaks
Standard ToughShield Plus plating enhances corrosion resistance, lasting up to 3,000 hours
Coated stainless steel nuts prevent galling
Available in multiple materials and sizes with high working pressure capability
