Parker Tube Fitting 25 mm OD

N

Subtotal (1 pack of 5 units)*

SGD513.25

(exc. GST)

SGD559.44

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD513.25SGD102.65

*price indicative

RS Stock No.:
903-582
Mfr. Part No.:
FORM25SNBR71
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Tube Fitting

Product Type

Fitting

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

25mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.

Constructed from stainless steel for enhanced corrosion resistance

Offers sealing options with NBR or FKM to suit specific requirements

Compatible with a wide range of hydraulic fluids, chemicals, and gases

Elevated maximum operating pressure of 400 bar for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy