Parker Tube Fitting 8 mm OD
- RS Stock No.:
- 902-143
- Mfr. Part No.:
- FORM08L71
- Manufacturer:
- Parker
N
Subtotal (1 pack of 15 units)*
SGD360.97
(exc. GST)
SGD393.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD360.97 | SGD24.065 |
*price indicative
- RS Stock No.:
- 902-143
- Mfr. Part No.:
- FORM08L71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Tube Fitting | |
| Product Type | Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tube Fitting | ||
Product Type Fitting | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.
Offers high corrosion resistance due to stainless steel construction
Available with sealing options of NBR or FKM to enhance application versatility
Accommodates a maximum operating pressure of 315 bar for robust performance
Supports a maximum fluid temperature of 400 °C for demanding hydraulic applications
