Parker Tube Fitting
- RS Stock No.:
- 901-538
- Mfr. Part No.:
- 6-4R6O4MXS
- Manufacturer:
- Parker
N
Subtotal (1 pack of 4 units)*
SGD947.95
(exc. GST)
SGD1,033.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD947.95 | SGD236.988 |
*price indicative
- RS Stock No.:
- 901-538
- Mfr. Part No.:
- 6-4R6O4MXS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Tube Fitting | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Fitting is a high-performance hydraulic diagnostic adaptor designed for system monitoring. It establishes a reliable leak-free connection Ideal for pressure testing and fluid sampling.
Engineered from robust steel bar stock
Dynamic pressure rating of 350 bar
