Kern Metal Hook Speciality Hook
- RS Stock No.:
- 920-180
- Mfr. Part No.:
- PLJ-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD56.05
(exc. GST)
SGD61.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.05 |
*price indicative
- RS Stock No.:
- 920-180
- Mfr. Part No.:
- PLJ-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Speciality Hook | |
| Fixing Method | Hook | |
| Material | Metal | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Speciality Hook | ||
Fixing Method Hook | ||
Material Metal | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern hook designed for under-floor weighing of suspended loads, tailored for KERN precision balances. Its robust construction ensures reliable performance in various weighing scenarios.
Nominal load capacity of 20 kg for versatile use
Constructed from Durable metal for long-lasting reliability
Compact packaging dimensions of 25x15x2 mm for easy storage and transport
Related links
- Kern Stainless Steel Hook Speciality Hook
- Kern Hook Cast Steel 2.2 kg 3 t
- Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- Kern Probe Probe for Use with HO 5K
- Kern Black Dot Matrix Printer Printer Ribbon
- Kern 9.6 V NiMH Rechargeable Battery 8, 1.8 Ah
- Kern Adapter Power Adapter US 12 V 12V Output, 150 mA
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
