Kern Stainless Steel Hook Speciality Hook
- RS Stock No.:
- 863-560
- Mfr. Part No.:
- HCB-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD61.30
(exc. GST)
SGD66.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.30 |
*price indicative
- RS Stock No.:
- 863-560
- Mfr. Part No.:
- HCB-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Speciality Hook | |
| Fixing Method | Hook | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Speciality Hook | ||
Fixing Method Hook | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern hook is a stainless steel lifting device designed for secure handling with a safety catch, ensuring reliability in various environments.
Constructed from Durable stainless steel for longevity
Offers a nominal load capacity of 200 kg for robust lifting projects
Designed to withstand a maximum storage temperature of 60 °C
Readability force is 1 d (N) for precise measurements
Compact packaging dimensions of 60x100x13 mm simplify storage
Weighs approximately 0.15 kg for easy portability
Related links
- Kern Metal Hook Speciality Hook
- SAM Stainless Steel Hook
- Kern Hook Cast Steel 2.2 kg 3 t
- RS PRO 115mm Stainless Steel Hook Tweezer
- Facom 15 mm Stainless Steel Tool Lanyard, 6 kg Spring Hook
- Kern Carabiner Stainless Steel
- Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- Kern Probe Probe for Use with HO 5K
