Kern Hook Cast Steel 2.2 kg 3 t

N

Subtotal (1 unit)*

SGD122.62

(exc. GST)

SGD133.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD122.62

*price indicative

RS Stock No.:
920-822
Mfr. Part No.:
HFD-A02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Hook

Sub Type

Hook

Material

Cast Steel

Working Load Limit

3t

Weight

2.2kg

Finish

Galvanised

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern hook with safety catch ensures secure lifting operations, designed for reliable handling and optimal safety in various environments.

Constructed from Durable cast steel for enhanced strength and longevity

Nominal load capacity of 3000 kg provides robust support for heavy lifting tasks

CE mark approval guarantees compliance with safety standards

Compact dimensions (140x40x200 mm) facilitate easy storage and handling

Lightweight design at approximately 2.2 kg enhances portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy