Kern Hook Cast Steel 4.6 kg 3 t

N

This image is representative of the product range

Subtotal (1 unit)*

SGD402.87

(exc. GST)

SGD439.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD402.87

*price indicative

RS Stock No.:
920-286
Mfr. Part No.:
YHA-02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Hook

Sub Type

Hook

Material

Cast Steel

Working Load Limit

3t

Weight

4.6kg

Finish

Galvanised

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern hook with safety catch designed for secure lifting and rigging, ensuring safety during operations. This robust accessory combines strong construction with a reliable design to facilitate various lifting tasks.

Constructed from Durable cast steel for enhanced strength and longevity

Galvanised and lacquered finish offers protection against corrosion

Nominal load capacity of 3000 kg ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy