Advance Tapes 201025 Green Cloth Tape 25m x 25 m
- RS Stock No.:
- 907-445
- Mfr. Part No.:
- 201025
- Manufacturer:
- Advance Tapes
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
SGD28.73
(exc. GST)
SGD31.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD28.73 | SGD1.149 |
*price indicative
- RS Stock No.:
- 907-445
- Mfr. Part No.:
- 201025
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | Green | |
| Backing Material | Polythene | |
| Adhesive Material | Rubber Resin | |
| Width | 25m | |
| Length | 25m | |
| Model Number | 201025 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour Green | ||
Backing Material Polythene | ||
Adhesive Material Rubber Resin | ||
Width 25m | ||
Length 25m | ||
Model Number 201025 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Advance Tapes International gaffa fluorescent cloth tape is a robust and versatile solution, designed primarily for easy application and clean removal across various surfaces.
High visibility and UV glow enhance safety and visibility in low-light conditions
Matt finish reduces glare, making it suitable for various environments
Clean peel adhesive ensures no residue is left behind on surfaces
Ease of unwind and tear allows for quick application without tools
Related links
- Advance Tapes 200945 Yellow Cloth Tape 25m x 25 m
- Advance Tapes 201215 Pink Cloth Tape 25m x 25 m
- Advance Tapes 201225 Orange Cloth Tape 25m x 25 m
- Advance Tapes 200971 Green Cloth Tape 50m x 25 m
- Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m
- Advance Tapes 201015 Pink Cloth Tape 50m x 25 m
- Advance Tapes 200952 Orange Cloth Tape 50m x 25 m
- Advance Tapes 201201 Black Matt Gaffer Tape 330 μm Thick
