Advance Tapes 201015 Pink Cloth Tape 50m x 25 m
- RS Stock No.:
- 907-447
- Mfr. Part No.:
- 201015
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 25 metres)*
SGD57.46
(exc. GST)
SGD62.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD57.46 | SGD2.298 |
*price indicative
- RS Stock No.:
- 907-447
- Mfr. Part No.:
- 201015
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | Pink | |
| Backing Material | Polythene | |
| Adhesive Material | Rubber Resin | |
| Width | 50m | |
| Length | 25m | |
| Model Number | 201015 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour Pink | ||
Backing Material Polythene | ||
Adhesive Material Rubber Resin | ||
Width 50m | ||
Length 25m | ||
Model Number 201015 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Advance Tapes Fluorescent Cloth Tape is a versatile, high-visibility tape designed for easy application and clean removal from various surfaces. Its robust design ensures both durability and practicality in multiple settings.
High visibility and UV glow for increased safety
Matt finish prevents glare and enhances usability
Clean peel adhesive allows for tidy removal
Easy unwind and very easy tear for quick usage
Related links
- Advance Tapes 200971 Green Cloth Tape 50m x 25 m
- Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m
- Advance Tapes 200952 Orange Cloth Tape 50m x 25 m
- Advance Tapes 201215 Pink Cloth Tape 25m x 25 m
- Advance Tapes AT132 AT132 Cloth Tape Black, Gloss Finish
- Advance Tapes 200945 Yellow Cloth Tape 25m x 25 m
- Advance Tapes 201225 Orange Cloth Tape 25m x 25 m
- Advance Tapes 201025 Green Cloth Tape 25m x 25 m
