Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m
- RS Stock No.:
- 907-450
- Mfr. Part No.:
- 200995
- Manufacturer:
- Advance Tapes
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
SGD57.46
(exc. GST)
SGD62.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD57.46 | SGD2.298 |
*price indicative
- RS Stock No.:
- 907-450
- Mfr. Part No.:
- 200995
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Yellow | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Backing Material | Polythene | |
| Adhesive Material | Rubber Resin | |
| Width | 50m | |
| Length | 25m | |
| Model Number | 200995 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Yellow | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Backing Material Polythene | ||
Adhesive Material Rubber Resin | ||
Width 50m | ||
Length 25m | ||
Model Number 200995 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Advance Tapes Fluorescent Cloth Tape is a high-visibility, matt-finished tape designed for clean removal from surfaces, making it Ideal for temporary applications.
High visibility and UV glow for enhanced safety
Matt finish reduces glare in bright environments
Clean peel adhesive ensures residue-free removal
Easy unwind with effortless tearing capabilities
Related links
- Advance Tapes 200971 Green Cloth Tape 50m x 25 m
- Advance Tapes 201015 Pink Cloth Tape 50m x 25 m
- Advance Tapes 200952 Orange Cloth Tape 50m x 25 m
- Advance Tapes 200945 Yellow Cloth Tape 25m x 25 m
- Advance Tapes AT132 AT132 Cloth Tape Black, Gloss Finish
- Advance Tapes 201215 Pink Cloth Tape 25m x 25 m
- Advance Tapes 201225 Orange Cloth Tape 25m x 25 m
- Advance Tapes 201025 Green Cloth Tape 25m x 25 m
