Advance Tapes 201201 Black Matt Gaffer Tape, 25m x 50 m, 330 μm Thick
- RS Stock No.:
- 907-441
- Mfr. Part No.:
- 201201
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 50 metres)*
SGD31.57
(exc. GST)
SGD34.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD31.57 | SGD0.631 |
*price indicative
- RS Stock No.:
- 907-441
- Mfr. Part No.:
- 201201
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Gaffer Tape | |
| Width | 25m | |
| Length | 50m | |
| Thickness | 330μm | |
| Colour | Black | |
| Finish | Matt | |
| Backing Material | Polythene | |
| Adhesion Strength | 3.5N/cm | |
| Elongation at Break | 8% | |
| Tensile Strength | 85N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -50°C | |
| Adhesive Material | Rubber Resin | |
| Standards/Approvals | RoHS | |
| Model Number | 201201 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Gaffer Tape | ||
Width 25m | ||
Length 50m | ||
Thickness 330μm | ||
Colour Black | ||
Finish Matt | ||
Backing Material Polythene | ||
Adhesion Strength 3.5N/cm | ||
Elongation at Break 8% | ||
Tensile Strength 85N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -50°C | ||
Adhesive Material Rubber Resin | ||
Standards/Approvals RoHS | ||
Model Number 201201 | ||
- COO (Country of Origin):
- GB
The Advance Tapes International cloth tape is a robust, pressure-sensitive adhesive tape designed for reliable performance in various applications. Its distinctive qualities make it an Ideal choice for Durable bonding needs.
Very strong cloth construction for enhanced durability
Easy unwind and tear for quick application
Suitable for writing on, improving usability
Available in a wide range of colours for Visual versatility
Related links
- Tesa 53949 Black Matt Matt Gaffer Tape 310 μm Thick
- Advance Tapes 200945 Yellow Cloth Tape 25m x 25 m
- Advance Tapes 201215 Pink Cloth Tape 25m x 25 m
- Advance Tapes 201225 Orange Cloth Tape 25m x 25 m
- Advance Tapes 201025 Green Cloth Tape 25m x 25 m
- Advance Tapes AT200 Black Matt Gaffa Tape 260 μm Thick
- Advance Tapes AT205 Black Matt Gaffa Tape 90 μm Thick
- Advance Tapes AT200 Black Matt Gaffa Tape 260 μm Thick
