Fristads 129742 Navy, Yellow Women's Hi Vis Jacket, 3XL
- RS Stock No.:
- 689-369
- Mfr. Part No.:
- 129742-171-410
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
SGD1,122.65
(exc. GST)
SGD1,223.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,122.65 |
*price indicative
- RS Stock No.:
- 689-369
- Mfr. Part No.:
- 129742-171-410
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 50% FR Viscose, 50% Meta Aramid | |
| Outer Material | 99% Polyester | |
| Series | 129742 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 50% FR Viscose, 50% Meta Aramid | ||
Outer Material 99% Polyester | ||
Series 129742 | ||
Closure Type Velcro Fastening | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Fristads Shell Jacket is designed to provide protection and visibility in the most demanding work environments. This jacket combines a 2-layer GORE-TEX PYRAD material to ensure it is both windproof and waterproof, while remaining breathable. The fully lined interior offers enhanced comfort, and the reflective details on the shoulders enhance safety in low-light conditions. With features such as a detachable lined hood and multiple secure pockets, it is crafted for functionality and convenience, making it Ideal for professionals who require reliable waterproof attire without compromising on comfort or visibility.
2 layer GORE TEX PYRAD material ensures windproof and waterproof protection while allowing breathability
Dirt and oil repellent for easy maintenance and longevity
Fully lined for added comfort during wear
Reflective details on shoulders improve visibility in low light situations
Detachable lined hood with adjustable strap and drawstring for versatile weather protection
Multiple pockets including 2 chest pockets and 2 front pockets for secure storage
Adjustable sleeve ends and elastic inner cuffs provide a secure fit
Adjustable hem with drawstring for custom functionality
Metal free garment suitable for environments requiring non conductive wear
Certified per various stringent standards ensuring quality and reliability
