Fristads 129742 Navy, Yellow Women's Hi Vis Jacket, 2XL

Subtotal (1 unit)*

SGD1,122.65

(exc. GST)

SGD1,223.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,122.65

*price indicative

RS Stock No.:
688-714
Mfr. Part No.:
129742-171-409
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

2XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Lining Material

50% FR Viscose, 50% Meta Aramid

Outer Material

99% Polyester

Series

129742

Resistance Features

Waterproof and Breathable

Closure Type

Velcro Fastening

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MG
The Fristads Shell Jacket is specifically designed to protect against harsh weather conditions while ensuring visibility and comfort on the job. Made with Durable 2-layer GORE-TEX PYRAD material, this Class 3 jacket is windproof, waterproof, and breathable, allowing for optimal performance in challenging environments. Its diverse features, including a detachable hood and multiple reinforced pockets, make it Ideal for professionals requiring safety and functionality in their work attire, while reflective details enhance visibility in low-light conditions. Additionally, the garment is certified according to various safety standards, ensuring comprehensive protection across various industries.

Constructed from 2 layer GORE TEX PYRAD material for superior wind and waterproof protection

Dirt and oil repellent finish helps maintain the jacket's appearance in tough working conditions

Reflective details on the shoulders provide enhanced visibility Crucial for safety in low light environments

Equipped with a detachable lined hood featuring an adjustable strap and drawstring for versatile wear

Includes multiple pockets including 2 chest pockets and 2 front pockets all with secure closures for easy access to essentials

Adjustable sleeve ends and a hem with drawstring ensure a personalised fit and effective thermal regulation

Certified to meet multiple safety standards including EN 61482 EN ISO 11612 and OEKO TEX certification

Lightweight at 220 g/m² offering comfort without compromising on durability or protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy