Fristads 129742 Navy, Yellow Women's Hi Vis Jacket, XL
- RS Stock No.:
- 689-398
- Mfr. Part No.:
- 129742-171-408
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
SGD1,122.65
(exc. GST)
SGD1,223.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,122.65 |
*price indicative
- RS Stock No.:
- 689-398
- Mfr. Part No.:
- 129742-171-408
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 50% FR Viscose, 50% Meta Aramid | |
| Outer Material | 99% Polyester | |
| Series | 129742 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 50% FR Viscose, 50% Meta Aramid | ||
Outer Material 99% Polyester | ||
Series 129742 | ||
Closure Type Velcro Fastening | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Fristads Shell Jacket is designed to provide optimal protection and comfort in hazardous conditions. Constructed from Advanced 2-layer GORE-TEX PYRAD material, this jacket ensures superior windproofing and waterproofing while maintaining breathability for your utmost comfort. The Durable design features reflective detailing for enhanced visibility and safety, making it an essential choice for those working in challenging environments. Equipped with a detachable lined hood and numerous functional pockets, this jacket seamlessly blends practicality with safety, making it an indispensable addition to your work attire.
Wind and waterproof yet breathable for all day comfort
Dirt and oil repellent to maintain a clean appearance
Reflective details on shoulders enhance visibility in low light conditions
Detachable lined hood with adjustable strap and drawstring for versatility
Storm flap with zip and Velcro fastening for added protection against the elements
Multiple pockets including two chest pockets and two front pockets for secure storage
Adjustable sleeve ends and hem with drawstring for a tailored fit
Metal free design for safety and compliance in electric arc work environments
OEKO TEX certified for confidence in sustainable practices
Certified after 30 washes to ensure longevity and reliability
