Fristads 130238 Navy, Yellow Women's Hi Vis Softshell Jacket, 3XL
- RS Stock No.:
- 689-345
- Mfr. Part No.:
- 130238-171-410
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
SGD509.02
(exc. GST)
SGD554.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD509.02 |
*price indicative
- RS Stock No.:
- 689-345
- Mfr. Part No.:
- 130238-171-410
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 3XL | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | 1% Anti-Static Fibre | |
| Series | 130238 | |
| Closure Type | Zip | |
| Resistance Features | Windproof | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 3XL | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material 1% Anti-Static Fibre | ||
Series 130238 | ||
Closure Type Zip | ||
Resistance Features Windproof | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Jacket is designed to provide exceptional protection and comfort in challenging work environments. Its windproof and water-repellent fabric ensures that you remain dry and shielded against the elements while the inherent flame protection features safeguard against thermal hazards. With a front placket opening complete with a zip that extends to the TOP of the collar, this jacket combines functionality with a sleek design. Additionally, the adjustable elements and multiple secure Storage Options enhance usability and versatility for various tasks.
Windproof and water repellent material offers all weather protection
Inherent flame protection ensures safety in hazardous conditions
Concealed snap fastening collar allows for an attachable hood
Equipped with multiple pockets including a chest pocket with zip for secure storage
Elasticated ribbon at sleeve end and adjustable bottom with drawstring for a customised fit
Microphone holder on the left front side for easy access
Thumb grip feature enhances comfort during use
Metal free construction ensures compliance with strict safety standards
Multiple certifications including EN 61482 1 2 and EN ISO 20471 for high visibility
Available in sizes XS 3XL offering a tailored fit for a range of body types
