Milwaukee AG7-100 100 mm 720 W
- RS Stock No.:
- 827-132
- Mfr. Part No.:
- AG7-100
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD133.11
(exc. GST)
SGD145.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD133.11 |
*price indicative
- RS Stock No.:
- 827-132
- Mfr. Part No.:
- AG7-100
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 100mm | |
| Product Type | Corded Angle Grinder | |
| Speed | 11000rpm | |
| Vibration Level | 7.8m/s² | |
| Voltage | 240V | |
| Power Rating | 720W | |
| Model Number | AG7-100 | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 100mm | ||
Product Type Corded Angle Grinder | ||
Speed 11000rpm | ||
Vibration Level 7.8m/s² | ||
Voltage 240V | ||
Power Rating 720W | ||
Model Number AG7-100 | ||
Weight 1.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita GA4534 GA4534 Brushed 115 mm 720 W
- Bosch GWS 7-115 GWS7-115 Brushed 115 mm 720 W
- Bosch GWS 7-115 GWS 7-115 Brushed 115 mm 720 W
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- Eaton Brake Module, 720 W
- Makita 430 4350FCT Corded, 240V 720 W
- Phoenix Contact QUINT POWER Switching Power Supply 500V ac 29.5V dc, 20 A Output 720 W
- Schneider Electric Servo Servo Motor 250V dc 1.15 Nm 14 mm Shaft Diameter
