ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-824
- Mfr. Part No.:
- 1SCA100762R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD3,537.52
(exc. GST)
SGD3,855.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,537.52 |
*price indicative
- RS Stock No.:
- 720-824
- Mfr. Part No.:
- 1SCA100762R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an Advanced 4 pole, front-operated device designed for reliable electrical isolation in various industrial applications. Engineered with a robust base mounting design, this switch features a Durable black IP65 handle for ease of operation. Its wide phase distance ensures optimal performance while enhancing safety through effective disconnection. With an impressive conventional thermal current rating of up to 1000 A, the OT1000E04W4P ensures both functionality and durability in demanding environments, making it an essential component for specialists seeking efficient power management solutions.
Conventional free-air thermal current rated at 1000 A for reliable performance
Wide phase distance of 140 mm to minimise electrical stress
Designed with a black handle and shaft included, ensuring intuitive operation
Offers a pollution degree rating of 3, suitable for various environmental conditions
Mechanical durability rated for 6000 operations, enhancing longevity
Base mounting type facilitates straightforward installation and maintenance
Accurately handles short-circuit currents with a rated impulse withstand voltage of 12 kV
Complies with international standards including IEC 60947-3, ensuring reliable safety and functionality