ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD10,319.71

(exc. GST)

SGD11,248.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10,319.71

*price indicative

RS Stock No.:
716-690
Mfr. Part No.:
1SCA109285R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB 4 pole switch disconnector designed for efficient operation in various electrical applications. This front-operated, base-mounted device boasts a Durable IP65 rated black handle and long shaft, ensuring ease of use in challenging environments. Engineered to provide high reliability, it features a wide phase distance of 140 mm, making it Ideal for applications demanding robust electrical isolation. This switch disconnector is suitable for both industrial and commercial settings, featuring a powerful thermal current rating of 2500 A, which promises dependable performance under operational stress. Its meticulous design includes a Terminal bolt kit to simplify installation, reinforcing its suitability for extensive use.

4 pole configuration for versatile electrical connectivity

Front operation allows for easy and accessible handling

Rated thermal current of 2500 A to accommodate high power requirements

Robust IP65 protection rating safeguards against dust and moisture

Wide phase distance of 140 mm enhances safety and installation flexibility

Integrated Terminal bolt kit ensures straightforward installation

Base mounting design provides stability and reliability during operation

Compliance with IEC standards ensures adherence to stringent safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy