Eaton Switch Disconnector, 3-Pole, 35A
- RS Stock No.:
- 255-671
- Mfr. Part No.:
- 248245 Z-SLS/CEK35/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD143.88
(exc. GST)
SGD156.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.88 |
*price indicative
- RS Stock No.:
- 255-671
- Mfr. Part No.:
- 248245 Z-SLS/CEK35/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 35A | |
| Voltage | 400V | |
| Mount Type | DIN Rail | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Series | Z-SLS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 81mm | |
| Standards/Approvals | RoHS | |
| Depth | 88mm | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 35A | ||
Voltage 400V | ||
Mount Type DIN Rail | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Series Z-SLS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 81mm | ||
Standards/Approvals RoHS | ||
Depth 88mm | ||
Height 77mm | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is engineered to deliver exceptional reliability and performance in electrical distribution applications. Designed to handle a rated operational current of 35 A, it provides robust protection and control while ensuring safety in varied environments. With an impressive short-circuit making capacity of up to 50 kA, this product guarantees secure operation even in high-demand situations.
Delivers a degree of protection rated at IP20
Designed with an ambient operating temperature range
Includes features such as sealed current coding for enhanced operational clarity
