Eaton Switch Disconnector, 2-Pole

Subtotal (1 unit)*

SGD138.07

(exc. GST)

SGD150.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD138.07

*price indicative

RS Stock No.:
253-974
Mfr. Part No.:
248233 Z-SLS/NEOZ/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Top Hat Rail

Terminal Type

Lift

IP Rating

IP20

Series

Z-SL

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60715

COO (Country of Origin):
DE
The Eaton Switch disconnector is designed to provide superior performance and reliability in electrical applications. With a robust construction and current rating of 63 A, it supports seamless integration into existing systems. The product’s specifications ensure optimal safety and efficiency, making it ideal for diverse installation environments.

IP20 rating protects against solid foreign objects enhancing longevity

Rated short circuit making capacity reinforces operational safety measures

Versatile in use

Efficient heat dissipation contributes to enhanced overall performance

Constructed for a broad range of operating temperatures ensuring stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy