Eaton Switch Disconnector, 2-Pole

Subtotal (1 unit)*

SGD754.18

(exc. GST)

SGD822.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD754.18

*price indicative

RS Stock No.:
253-977
Mfr. Part No.:
248239 Z-SLK/NEOZ/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Top Hat Rail

Terminal Type

Lift

IP Rating

IP20

Series

Z-SL

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60715

COO (Country of Origin):
DE
The Eaton Switch disconnector in this model delivers a robust solution for efficient power distribution, tailored to meet the demands of modern applications. Designed for reliability, this product boasts a 63A rating and dual-pole functionality, ensuring seamless operation. Its compact form factor, paired with top-hat rail mounting convenience, makes installation effortless in various settings.

Offers a high degree of protection with an IP20 rating

Incorporates quick attachment for simplified compliance with IEC/EN standards

Built for high switching categories

Supports dual voltage ratings for added system flexibility

Utilises durable enclosure materials for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy