Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 253-975
- Mfr. Part No.:
- 248236 Z-SLS/NEOZ/3+N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD263.60
(exc. GST)
SGD287.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD263.60 |
*price indicative
- RS Stock No.:
- 253-975
- Mfr. Part No.:
- 248236 Z-SLS/NEOZ/3+N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Series | Z-SL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Top Hat Rail | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Series Z-SL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector exemplifies reliability and safety in electrical distribution. Designed for optimal performance at 63A, it is engineered to handle significant operational demands while ensuring compliance with industry standards. This unit is suitable for both AC and DC applications, providing versatility in various settings.
Flexible design allows for infeed from both sides improving installation versatility
Designed to meet overvoltage category III and IV requirements
Ambitious temperature tolerance range ranging from 25 °C to 60 °C
Fits seamlessly into standard front dimensions facilitating easy integration
Encased in a protective IP20 rating to guard against dust and contact
