Eaton Switch Disconnector, 1-Pole
- RS Stock No.:
- 254-993
- Mfr. Part No.:
- 248237 Z-SLS/NEOZ/1+N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD142.97
(exc. GST)
SGD155.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD142.97 |
*price indicative
- RS Stock No.:
- 254-993
- Mfr. Part No.:
- 248237 Z-SLS/NEOZ/1+N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Series | Z-SL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Top Hat Rail | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Series Z-SL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60715 | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector stands out as a robust solution designed for optimal electrical safety and reliability in various applications. This innovative product combines a comprehensive range of specifications with exceptionally efficient performance, making it suitable for both commercial and industrial use.
Functions effectively between ambient temperatures of 25 °C and 60 °C
Quick attachment method allows for fast mounting on standard rails
Built with flammability characteristics that meet industry standards
Compatible with various fuse cartridges enhancing versatility
Infeed capability from both sides optimises installation options
