Eaton Switch Disconnector, 1-Pole, 25A
- RS Stock No.:
- 256-027
- Mfr. Part No.:
- 263136 Z-SLS/CEK25/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD53.06
(exc. GST)
SGD57.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.06 |
*price indicative
- RS Stock No.:
- 256-027
- Mfr. Part No.:
- 263136 Z-SLS/CEK25/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Voltage | 230V | |
| Terminal Type | Lift | |
| Series | Z-SLS | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 77mm | |
| Width | 27mm | |
| Depth | 88mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Voltage 230V | ||
Terminal Type Lift | ||
Series Z-SLS | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Height 77mm | ||
Width 27mm | ||
Depth 88mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is designed to meet the robust demands of modern electrical systems, ensuring reliability and safety in your installations. Crafted by industry leader Eaton, it combines advanced technology with exceptional performance, making it a vital component for any distribution system requiring a 25A capacity.
Compact design facilitates seamless integration into existing setups
Enhanced safety features provide peace of mind during operation
Robust construction ensures longevity in demanding environments
Versatile mounting options accommodate various configurations
Optimised heat dissipation enhances product performance
