Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 254-411
- Mfr. Part No.:
- 248249 Z-SLS/CB/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD288.04
(exc. GST)
SGD313.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD288.04 |
*price indicative
- RS Stock No.:
- 254-411
- Mfr. Part No.:
- 248249 Z-SLS/CB/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Series | Z-SLS/CB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Top Hat Rail | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Series Z-SLS/CB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60715 | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is designed to provide robust protection for your electrical systems. Integration of advanced materials and meticulous engineering ensures a reliable and responsive solution in demanding conditions. Whether it's the variable demands of a commercial application or residential use, this product stands out with its flashing function, allowing immediate visual status indication.
Capable of withstanding high temperatures with an ambient operational range from 25 °C to 60 °C
Employs lift terminals for easy and secure wiring connections
Offers a compact construction size
Supports extensive terminal capacity suitable for various cable sizes
Comprises built in protections against short circuit and overvoltage
