Eaton Switch Disconnector, 3-Pole, 50A, D02

Subtotal (1 unit)*

SGD143.88

(exc. GST)

SGD156.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD143.88

*price indicative

RS Stock No.:
254-410
Mfr. Part No.:
248246 Z-SLS/CEK50/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Current Rating

50A

Voltage

400V

Mount Type

DIN Rail

Terminal Type

Lift

Series

Z-SLS/CEK

IP Rating

IP20

Minimum Operating Temperature

-25°C

Fuse Size

D02

Maximum Operating Temperature

40°C

Depth

88mm

Height

77mm

Standards/Approvals

IEC/EN 60715

Width

81mm

COO (Country of Origin):
DE
The Eaton Switch disconnector is engineered for reliability and performance in demanding electrical environments. Featuring a robust three-pole design, it is rated for 50 A and operates efficiently within a voltage range of 50-400 V AC. This device is built to withstand harsh conditions with a pollution degree rating of 3 and a rated operational voltage of up to 400 V.

Offers protection ratings to enhance operational safety

Static and dynamic heat dissipation measures for improved longevity

Designed to accommodate various terminal capacities

Suitable for both residential and industrial electrical setups

Compliance with key industry standards reinforces quality assurance

Flammability characteristics provide additional safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy