Kern TVL-XLS Stand Mount, For Use With SAUTER TVL Series Manual Test Stands
- RS Stock No.:
- 920-225
- Mfr. Part No.:
- TVL-XLS
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,366.01
(exc. GST)
SGD1,488.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,366.01 |
*price indicative
- RS Stock No.:
- 920-225
- Mfr. Part No.:
- TVL-XLS
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Extension Kit | |
| Accessory Type | Stand Mount | |
| For Use With | SAUTER TVL Series Manual Test Stands | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Extension Kit | ||
Accessory Type Stand Mount | ||
For Use With SAUTER TVL Series Manual Test Stands | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern manual test stand designed for accurate tensile and compressive force measurements with integrated length measurement capabilities, ensuring precision in experimental setups.
Measuring range for tensile and compressive force is 500 N
Constructed from lacquered metal for durability
Includes a length measuring device with display for instant readouts
Dimensions of the stand are 200x300x800 mm, Compact for various working environments
Overload protection at 150% ensures safety during operation
Related links
- Kern TVL-XL Extension Accessory, For Use With SAUTER TVL Series Manual Test Stands
- Kern TVL-O Stand, For Use With SAUTER Force Gauges
- Sauter TVL Test Stand, For Use With Precise Testing
- Kern AE-A07 Adapter, For Use With Test Stands
- Kern AE-A06 Adapter, For Use With Test Stands
- Kern AE-A08 Adapter, For Use With Test Stands
- Kern AE-A09 Adapter, For Use With Test Stands
- Kern AFM 06 Adapter, For Use With Test Stands
