Kern TVL-O Stand, For Use With SAUTER Force Gauges
- RS Stock No.:
- 920-223
- Mfr. Part No.:
- TVL-O
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD521.25
(exc. GST)
SGD568.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD521.25 |
*price indicative
- RS Stock No.:
- 920-223
- Mfr. Part No.:
- TVL-O
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Test Stand | |
| Accessory Type | Stand | |
| For Use With | SAUTER Force Gauges | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Test Stand | ||
Accessory Type Stand | ||
For Use With SAUTER Force Gauges | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern manual test stand designed for precise tensile and compressive force measurements, offering exceptional accuracy in a Compact device tailored for lab environments.
Net weight is approximately 9 kg, ensuring stability during testing
Max force generation capability is 1 kN for rigorous applications
Traverse distance reaches up to 230 mm, accommodating a range of samples
Constructed from lacquered metal for durability and longevity
Compact dimensions of 151x234x465 mm make it space-efficient
Includes optional length measuring device with display and data Interface
Related links
- Kern TVQ Stand, For Use With SAUTER Force Gauges
- Kern TVP-L Stand, For Use With SAUTER Force Gauges
- Kern TVO 1000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVO 500N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVO 2000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVS 10KN100-LD Stand, For Use With SAUTER force gauges with an external measuring cell
- Kern TVL-XLS Stand Mount, For Use With SAUTER TVL Series Manual Test Stands
- Kern TVL-XL Extension Accessory, For Use With SAUTER TVL Series Manual Test Stands
