Kern TVP-L Stand, For Use With SAUTER Force Gauges

N

Subtotal (1 unit)*

SGD799.84

(exc. GST)

SGD871.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD799.84

*price indicative

RS Stock No.:
920-230
Mfr. Part No.:
TVP-L
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Test Stand

Accessory Type

Stand

For Use With

SAUTER Force Gauges

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern test stand designed for precise compressive force measurements, integrating digital length measurement to enhance accuracy and usability in laboratory settings.

Maximum measurable length is 10 cm with a tolerance of 2%

Constructed from Durable lacquered metal for longevity

Manual lever drive provides straightforward operation

Includes five M6 threaded holes for force application and dissipation

Maximum force generated is 500 N with a measuring room height of 315 mm

Built dimensions are Compact at 150x233x420 mm, facilitating easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy