Kern TVL-XL Extension Accessory, For Use With SAUTER TVL Series Manual Test Stands

N

Subtotal (1 unit)*

SGD593.13

(exc. GST)

SGD646.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD593.13

*price indicative

RS Stock No.:
920-224
Mfr. Part No.:
TVL-XL
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Extension Kit

Accessory Type

Extension Accessory

For Use With

SAUTER TVL Series Manual Test Stands

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern extension kit enhances the functionality of the test bench, enabling precise measurements for various applications in laboratory settings and industrial environments.

Constructed from lacquered metal for durability and corrosion resistance

Dimensions allow for Compact integration into existing setups

Generates a maximum force of 500 N to support robust testing

Facilitates horizontal measurement alignment for accurate results

Accommodates a maximum measuring room height of 450 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy